Half Bridge Driver Synchronous Buck Converters DrMOS 56-Power88™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF8704

DigiKey Part Number
FDMF8704TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMF8704
Description
IC HALF BRIDGE DRVR 32A PWR88-56
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 56-Power88™
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
32A
Current - Peak Output
65A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
7V ~ 20V
Operating Temperature
-55°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through
Mounting Type
Surface Mount
Package / Case
56-PowerWFQFN Module
Supplier Device Package
56-Power88™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.