


FDMD8680 | |
|---|---|
DigiKey Part Number | FDMD8680OSTR-ND - Tape & Reel (TR) FDMD8680OSCT-ND - Cut Tape (CT) FDMD8680OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMD8680 |
Description | MOSFET 2N-CH 80V 66A 8PWR 5X6 |
Customer Reference | |
Detailed Description | Mosfet Array 80V 66A (Tc) 39W Surface Mount 8-Power 5x6 |
Datasheet | Datasheet |
EDA/CAD Models | FDMD8680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 66A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 73nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5330pF @ 40V | |
Power - Max | 39W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power 5x6 | |
Base Product Number |

