N-Channel 25 V 27A (Ta), 40A (Tc) 2.3W (Ta), 59W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 27A (Ta), 40A (Tc) 2.3W (Ta), 59W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC7570S

DigiKey Part Number
FDMC7570STR-ND - Tape & Reel (TR)
FDMC7570SCT-ND - Cut Tape (CT)
FDMC7570SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC7570S
Description
MOSFET N-CH 25V 27A/40A POWER33
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 27A (Ta), 40A (Tc) 2.3W (Ta), 59W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4410 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 59W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,90000kr 38,90
10kr 25,54000kr 255,40
100kr 17,91490kr 1 791,49
500kr 15,95616kr 7 978,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,28700kr 18 861,00
6 000kr 6,06075kr 36 364,50
Manufacturers Standard Package
Unit Price without VAT:kr 38,90000
Unit Price with VAT:kr 48,62500