FDG410NZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr 1,00036
Datasheet

Similar


Texas Instruments
In Stock: 30 206
Unit Price: kr 7,54000
Datasheet
N-Channel 20 V 2.2A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 2.2A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6)
Brushless DC Motor Control | Datasheet Preview

FDG410NZ

DigiKey Part Number
FDG410NZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG410NZ
Description
MOSFET N-CH 20V 2.2A SC88
Customer Reference
Detailed Description
N-Channel 20 V 2.2A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
70mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
420mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.