
FAN2103MPX | |
|---|---|
DigiKey Part Number | FAN2103MPXTR-ND - Tape & Reel (TR) |
Manufacturer | onsemi |
Manufacturer Product Number | FAN2103MPX |
Description | IC REG BUCK ADJ 3A 25MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 25-WQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-MLP (6x5) | |
Base Product Number |

