11.3V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1214A-01SO

DigiKey Part Number
CM1214A-01SOOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1214A-01SO
Description
TVS DIODE 7VWM 11.3VC SOT233
Customer Reference
Detailed Description
11.3V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
CM1214A-01SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
11.3V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, RF Antenna
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 73 314 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

73 314In Stock
Ships from Rochester Electronics, LLC