LED Driver IC 3 Output Linear Multi-Step Dimming 25mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output Linear Multi-Step Dimming 25mA TSOT-23-6
TSOT-23-6_419AF−01

CAT4003BTD-GT3

DigiKey Part Number
CAT4003BTD-GT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT4003BTD-GT3
Description
IC LED DRV LIN MULT-STP TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Multi-Step Dimming 25mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CAT4003BTD-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
Multi-Step
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.