
CAT24C128WIGT3JN | |
|---|---|
DigiKey Part Number | 488-CAT24C128WIGT3JNTR-ND - Tape & Reel (TR) 488-CAT24C128WIGT3JNCT-ND - Cut Tape (CT) 488-CAT24C128WIGT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128WIGT3JN |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,33000 | kr 4,33 |
| 10 | kr 4,05000 | kr 40,50 |
| 25 | kr 3,94440 | kr 98,61 |
| 50 | kr 3,86380 | kr 193,19 |
| 100 | kr 3,78100 | kr 378,10 |
| 250 | kr 3,67128 | kr 917,82 |
| 500 | kr 3,58798 | kr 1 793,99 |
| 1 000 | kr 3,50428 | kr 3 504,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,69764 | kr 8 092,92 |
| 6 000 | kr 2,63147 | kr 15 788,82 |
| 9 000 | kr 2,59306 | kr 23 337,54 |
| 15 000 | kr 2,54509 | kr 38 176,35 |
| 21 000 | kr 2,51377 | kr 52 789,17 |
| 30 000 | kr 2,48085 | kr 74 425,50 |
| Unit Price without VAT: | kr 4,33000 |
|---|---|
| Unit Price with VAT: | kr 5,41250 |

