
CAT22C10WI30 | |
|---|---|
DigiKey Part Number | CAT22C10WI30-ND |
Manufacturer | |
Manufacturer Product Number | CAT22C10WI30 |
Description | IC NVSRAM 256BIT 300NS 16SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256bit Parallel 300 ns 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 64 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 300ns | |
Access Time | 300 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |

