N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C628NLWFAFT1G

DigiKey Part Number
488-NVMFS5C628NLWFAFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C628NLWFAFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C628NLWFAFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C628NLWFAFT1G
Description
MOSFET N-CH 60V 28A/150A 5DFN
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS5C628NLWFAFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 071
Factory Stock: 1 500
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1500
Tape & Reel (TR):1500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,73000kr 34,73
10kr 22,72400kr 227,24
100kr 15,87720kr 1 587,72
500kr 13,89552kr 6 947,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 11,53425kr 17 301,38
3 000kr 11,35254kr 34 057,62
Manufacturers Standard Package
Unit Price without VAT:kr 34,73000
Unit Price with VAT:kr 43,41250