Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C2V7-T50A

DigiKey Part Number
BZX79C2V7-T50ACT-ND - Cut Tape (CT)
BZX79C2V7-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C2V7-T50A
Description
DIODE ZENER 2.7V 500MW DO35
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 625
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,15000kr 1,15
10kr 0,77000kr 7,70
100kr 0,33670kr 33,67
500kr 0,32710kr 163,55
1 000kr 0,27900kr 279,00
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000kr 0,25014kr 1 250,70
10 000kr 0,22128kr 2 212,80
15 000kr 0,18761kr 2 814,15
25 000kr 0,15393kr 3 848,25
35 000kr 0,14719kr 5 151,65
50 000kr 0,13684kr 6 842,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,15000
Unit Price with VAT:kr 1,43750