Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-16T1G

DigiKey Part Number
BCP56-16T1GOSTR-ND - Tape & Reel (TR)
BCP56-16T1GOSCT-ND - Cut Tape (CT)
BCP56-16T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-16T1G
Description
TRANS NPN 80V 1A SOT223
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BCP56-16T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
130MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 371 View Now
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,35000kr 6,35
10kr 3,94500kr 39,45
100kr 2,52640kr 252,64
500kr 1,91570kr 957,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,71847kr 1 718,47
2 000kr 1,55237kr 3 104,74
3 000kr 1,46769kr 4 403,07
5 000kr 1,37246kr 6 862,30
7 000kr 1,31607kr 9 212,49
10 000kr 1,26124kr 12 612,40
25 000kr 1,14087kr 28 521,75
50 000kr 1,08475kr 54 237,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,35000
Unit Price with VAT:kr 7,93750

Other Suppliers on DigiKey

16 371In Stock
Ships from Rochester Electronics, LLC