NC7WZ07P6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr 0,96000
Datasheet

Parametric Equivalent


onsemi
In Stock: 50 151
Unit Price: kr 0,96000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 55 015
Unit Price: kr 1,35000
Datasheet

Similar


Texas Instruments
In Stock: 126 132
Unit Price: kr 1,73000
Datasheet

Similar


Texas Instruments
In Stock: 12 611
Unit Price: kr 10,97000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 721
Unit Price: kr 1,15000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ07P6

DigiKey Part Number
NC7WZ07P6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WZ07P6
Description
IC BUFFER NON-INVERT 5.5V SC-88
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ07P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types