
BC547CTFR | |
|---|---|
DigiKey Part Number | BC547CTFRTR-ND - Tape & Reel (TR) BC547CTFRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC547CTFR |
Description | TRANS NPN 45V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC547CTFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,50000 | kr 2,50 |
| 10 | kr 1,55900 | kr 15,59 |
| 100 | kr 0,96790 | kr 96,79 |
| 500 | kr 0,71116 | kr 355,58 |
| 1 000 | kr 0,62805 | kr 628,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,55791 | kr 1 115,82 |
| 4 000 | kr 0,49879 | kr 1 995,16 |
| 6 000 | kr 0,46861 | kr 2 811,66 |
| 10 000 | kr 0,43468 | kr 4 346,80 |
| 14 000 | kr 0,41456 | kr 5 803,84 |
| 20 000 | kr 0,39499 | kr 7 899,80 |
| 50 000 | kr 0,35203 | kr 17 601,50 |
| 100 000 | kr 0,32547 | kr 32 547,00 |
| 200 000 | kr 0,30315 | kr 60 630,00 |
| Unit Price without VAT: | kr 2,50000 |
|---|---|
| Unit Price with VAT: | kr 3,12500 |









