
MAX1618MUB+T | |
|---|---|
DigiKey Part Number | MAX1618MUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1618MUB+T |
Description | SENSOR DIGITAL REMOTE 10UMAX |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 7 b 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1618MUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 7 b | |
Features | One-Shot, Output Switch, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 60°C ~ 100°C (-55°C ~ 120°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |

