
BAT54XV2T1H | |
|---|---|
DigiKey Part Number | 488-BAT54XV2T1HTR-ND - Tape & Reel (TR) 488-BAT54XV2T1HCT-ND - Cut Tape (CT) 488-BAT54XV2T1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54XV2T1H |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 A | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,41000 | kr 1,41 |
| 10 | kr 0,97500 | kr 9,75 |
| 100 | kr 0,80010 | kr 80,01 |
| 500 | kr 0,58416 | kr 292,08 |
| 1 000 | kr 0,51411 | kr 514,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,36545 | kr 1 096,35 |
| 6 000 | kr 0,29148 | kr 1 748,88 |
| 9 000 | kr 0,28892 | kr 2 600,28 |
| 15 000 | kr 0,28707 | kr 4 306,05 |
| 21 000 | kr 0,28596 | kr 6 005,16 |
| 30 000 | kr 0,28487 | kr 8 546,10 |
| 75 000 | kr 0,26775 | kr 20 081,25 |
| 150 000 | kr 0,26191 | kr 39 286,50 |
| 300 000 | kr 0,23044 | kr 69 132,00 |
| Unit Price without VAT: | kr 1,41000 |
|---|---|
| Unit Price with VAT: | kr 1,76250 |

