MBR120VLSFT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1 674
Unit Price: kr 2,50000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 6,54000
Datasheet

Similar


SMC Diode Solutions
In Stock: 46 073
Unit Price: kr 1,83000
Datasheet

Similar


Panjit International Inc.
In Stock: 14 565
Unit Price: kr 4,04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 925
Unit Price: kr 3,56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 471
Unit Price: kr 3,66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,75000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 429
Unit Price: kr 2,60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,08234
Datasheet
Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR120VLSFT1G

DigiKey Part Number
MBR120VLSFT1GOSTR-ND - Tape & Reel (TR)
MBR120VLSFT1GOSCT-ND - Cut Tape (CT)
MBR120VLSFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR120VLSFT1G
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR120VLSFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,94000kr 3,94
10kr 2,28000kr 22,80
100kr 2,11850kr 211,85
500kr 1,59648kr 798,24
1 000kr 1,49151kr 1 491,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,58108kr 4 743,24
6 000kr 1,51720kr 9 103,20
9 000kr 0,95120kr 8 560,80
15 000kr 0,91552kr 13 732,80
75 000kr 0,85866kr 64 399,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,94000
Unit Price with VAT:kr 4,92500