3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
OSTTB031161
OSTTB031161

OSTTB031161

DigiKey Part Number
ED2599-ND
Manufacturer
Manufacturer Product Number
OSTTB031161
Description
TERM BLK 3POS TOP ENTRY 10MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.394" (10.00mm)
Mating Orientation
Vertical with Board
Current
16 A
Voltage
250 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
-
Operating Temperature
-33°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel, Galvanized - Chromate Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 16,58000kr 16,58
10kr 11,97100kr 119,71
25kr 10,42880kr 260,72
50kr 9,42580kr 471,29
100kr 8,57450kr 857,45
250kr 7,66812kr 1 917,03
500kr 7,13058kr 3 565,29
1 000kr 6,70100kr 6 701,00
5 000kr 6,02366kr 30 118,30
Manufacturers Standard Package
Unit Price without VAT:kr 16,58000
Unit Price with VAT:kr 20,72500