5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW4L-05A1-H1

DigiKey Part Number
39-XW4L-05A1-H1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XW4L-05A1-H1
Description
TERM BLK 5P SIDE ENT 2.54MM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
160 V
Wire Gauge
20-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Board Guide
Color
Black
Operating Temperature
-45°C ~ 125°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 21,26082kr 10 630,41
Manufacturers Standard Package
Unit Price without VAT:kr 21,26082
Unit Price with VAT:kr 26,57603