
P1TX6A-SX51V-01M-DC | |
|---|---|
DigiKey Part Number | Z3687-ND |
Manufacturer | |
Manufacturer Product Number | P1TX6A-SX51V-01M-DC |
Description | XMITTER FIBER OPTIC 850NM MODULE |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm 3.3V 235 mA SC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - DC Forward (If) (Max) | 235 mA | |
Connector Type | SC |

