
M7E-20HKN1 | |
|---|---|
DigiKey Part Number | M7E-20HKN1-ND |
Manufacturer | |
Manufacturer Product Number | M7E-20HKN1 |
Description | DISP 7SEG 7.87" SGL GRN/ORG/RED |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green, Orange, Red 7-Segment, Hexadecimal 1 Character 12V ~ 24V 10.480" H x 6.929" W x 0.772" D (266.20mm x 176.00mm x 19.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 10.480" H x 6.929" W x 0.772" D (266.20mm x 176.00mm x 19.60mm) | |
Digit/Alpha Size | 7.87" (200.00mm) | |
Display Type | 7-Segment, Hexadecimal | |
Common Pin | - | |
Color | Green, Orange, Red | |
Voltage - Forward (Vf) (Typ) | 12V ~ 24V | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | - | |
Base Product Number |

