
M7E-01UG2-A | |
|---|---|
DigiKey Part Number | M7E-01UG2-A-ND |
Manufacturer | |
Manufacturer Product Number | M7E-01UG2-A |
Description | DISPLAY LED HEXIDECIMAL 7-SEG |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric 7-Segment, Hexadecimal Character |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | - | |
Size / Dimension | - | |
Digit/Alpha Size | - | |
Display Type | 7-Segment, Hexadecimal | |
Common Pin | - | |
Color | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | - | |
Base Product Number |


