
M7E-01DGD2 | |
|---|---|
DigiKey Part Number | M7E-01DGD2-ND |
Manufacturer | |
Manufacturer Product Number | M7E-01DGD2 |
Description | DISPLAY 7-SEG 0.56" SGL GREEN |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character 12V ~ 24V 1.299" H x 0.787" W x 1.693" D (33.00mm x 20.00mm x 43.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 1.299" H x 0.787" W x 1.693" D (33.00mm x 20.00mm x 43.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | - | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 12V ~ 24V | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | - | |
Base Product Number |


