2.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C222J

DigiKey Part Number
U8222TR-ND - Tape & Reel (TR)
U8222CT-ND - Cut Tape (CT)
U8222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C222J
Description
RES ARRAY 8 RES 2.2K OHM 1608
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C222J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
1608
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 735
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,72000kr 4,72
10kr 3,02500kr 30,25
25kr 2,56520kr 64,13
50kr 2,27560kr 113,78
100kr 2,02930kr 202,93
250kr 1,76052kr 440,13
500kr 1,59208kr 796,04
1 000kr 1,44885kr 1 448,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,24803kr 4 992,12
8 000kr 1,15834kr 9 266,72
12 000kr 1,11229kr 13 347,48
20 000kr 1,06018kr 21 203,60
28 000kr 1,02914kr 28 815,92
40 000kr 0,99881kr 39 952,40
48 000kr 0,98427kr 47 244,96
96 000kr 0,93436kr 89 698,56
100 000kr 0,93223kr 93 223,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,72000
Unit Price with VAT:kr 5,90000