Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3VM-351VY1

DigiKey Part Number
39-G3VM-351VY1-ND
Manufacturer
Manufacturer Product Number
G3VM-351VY1
Description
350V, 110MA, 3,750VRMS, MOS FET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
G3VM-351VY1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 350 V
Load Current
110 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 37,04000kr 37,04
10kr 33,03800kr 330,38
25kr 31,55640kr 788,91
50kr 30,47480kr 1 523,74
100kr 29,43000kr 2 943,00
250kr 28,10276kr 7 025,69
500kr 27,13758kr 13 568,79
1 000kr 26,20542kr 26 205,42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 37,04000
Unit Price with VAT:kr 46,30000