



G2R-2B4 DC12 | |
|---|---|
DigiKey Part Number | 39-G2R-2B4DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2B4 DC12 |
Description | RELAY GEN PURPOSE DPST 4A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NC (2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NC (2 Form B) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1520VA, 500W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 75,68000 | kr 75,68 |
| 10 | kr 67,45200 | kr 674,52 |
| 25 | kr 64,41880 | kr 1 610,47 |
| 50 | kr 62,21160 | kr 3 110,58 |
| Unit Price without VAT: | kr 75,68000 |
|---|---|
| Unit Price with VAT: | kr 94,60000 |

