Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-FL-D3

DigiKey Part Number
Z4706-ND
Manufacturer
Manufacturer Product Number
D2F-FL-D3
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2F-FL-D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
75gf
Release Force
2.039gf
Operating Position
0.268" (6.8mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 881
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 18,80000kr 18,80
10kr 15,54900kr 155,49
25kr 14,42120kr 360,53
50kr 13,62520kr 681,26
100kr 12,87230kr 1 287,23
250kr 11,94020kr 2 985,05
500kr 11,27984kr 5 639,92
1 000kr 10,65587kr 10 655,87
5 000kr 9,77962kr 48 898,10
Manufacturers Standard Package
Unit Price without VAT:kr 18,80000
Unit Price with VAT:kr 23,50000