
D2AW-EL002D R | |
|---|---|
DigiKey Part Number | Z5619-ND |
Manufacturer | |
Manufacturer Product Number | D2AW-EL002D R |
Description | SWITCH SNAP ACT SPST-NC 0.1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Support Posts | |
Operating Force | 101gf | |
Release Force | 10gf | |
Operating Position | 0.409" (10.4mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,70000 | kr 17,70 |
| 10 | kr 14,64300 | kr 146,43 |
| 25 | kr 13,58440 | kr 339,61 |
| 50 | kr 12,83220 | kr 641,61 |
| 100 | kr 12,12320 | kr 1 212,32 |
| 250 | kr 11,24556 | kr 2 811,39 |
| 500 | kr 10,62368 | kr 5 311,84 |
| 1 000 | kr 10,03594 | kr 10 035,94 |
| 5 000 | kr 9,19989 | kr 45 999,45 |
| Unit Price without VAT: | kr 17,70000 |
|---|---|
| Unit Price with VAT: | kr 22,12500 |

