Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3F-1125

DigiKey Part Number
SW963-ND
Manufacturer
Manufacturer Product Number
B3F-1125
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3F-1125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 933 View Now
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 4,72000kr 4,72
10kr 4,11100kr 41,11
25kr 3,83560kr 95,89
100kr 3,42840kr 342,84
250kr 3,17572kr 793,93
500kr 2,99740kr 1 498,70
1 500kr 2,14729kr 3 220,93
Manufacturers Standard Package
Unit Price without VAT:kr 4,72000
Unit Price with VAT:kr 5,90000

Other Suppliers on DigiKey

20 933In Stock
Ships from WEC