
A7BS-206-PM-1 | |
|---|---|
DigiKey Part Number | Z6053-ND |
Manufacturer | |
Manufacturer Product Number | A7BS-206-PM-1 |
Description | SWITCH THUMB SPDT 0.1A 50V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch SPDT 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Code | SPDT | |
Read Out | +/- | |
Number of Sections | 1 | |
Display Characters - Height | 0.189" (4.80mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 50VAC/28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 32.50mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 171,54000 | kr 171,54 |
| 10 | kr 141,89700 | kr 1 418,97 |
| 25 | kr 131,54320 | kr 3 288,58 |
| 100 | kr 98,24380 | kr 9 824,38 |
| Unit Price without VAT: | kr 171,54000 |
|---|---|
| Unit Price with VAT: | kr 214,42500 |

