
XS3Z-13 | |
|---|---|
DigiKey Part Number | 236-XS3Z-13-ND |
Manufacturer | |
Manufacturer Product Number | XS3Z-13 |
Description | CONN DUST COVER M8 RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M8 Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | E2J Amplifier Unit | |
Shell Size - Insert | M8 | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 11,89727 | kr 11 897,27 |
| Unit Price without VAT: | kr 11,89727 |
|---|---|
| Unit Price with VAT: | kr 14,87159 |



