
PROMI-SD205-OA | |
|---|---|
DigiKey Part Number | PROMI-SD205-OA-ND |
Manufacturer | |
Manufacturer Product Number | PROMI-SD205-OA |
Description | BLUETOOTH ADAPTER FOR PLC |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2.4GHz Bluetooth RS-232 (DB9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RS-232 (DB9) | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 100m Range | |
Voltage - Supply | - | |
Base Product Number |

