Human Machine Interface (HMI) Touchscreen 5.7" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 5.7" Color
NB5Q-TW00B-V1
NB5Q-TW00B-V1

NB5Q-TW00B-V1

DigiKey Part Number
236-NB5Q-TW00B-V1-ND
Manufacturer
Manufacturer Product Number
NB5Q-TW00B-V1
Description
NB-V1 HMI,5.6 TFT QVGA,2SERIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
5.7"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Voltage - Supply
24VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 11 215,71000kr 11 215,71
10kr 9 523,10100kr 95 231,01
Manufacturers Standard Package
Unit Price without VAT:kr 11 215,71000
Unit Price with VAT:kr 14 019,63750