General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY4-AC240

DigiKey Part Number
Z2271-ND
Manufacturer
Manufacturer Product Number
LY4-AC240
Description
RELAY GEN PURPOSE 4PDT 10A 240V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY4-AC240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
9.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 222,47000kr 222,47
Manufacturers Standard Package
Unit Price without VAT:kr 222,47000
Unit Price with VAT:kr 278,08750