



G9SA-321-T30 AC/DC24 | |
|---|---|
DigiKey Part Number | Z4046-ND |
Manufacturer | |
Manufacturer Product Number | G9SA-321-T30 AC/DC24 |
Description | RELAY SAFETY 3P 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SA-321-T30 AC/DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Current | 40 mA | |
Coil Power | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 050,83000 | kr 5 050,83 |
| 10 | kr 4 496,55000 | kr 44 965,50 |
| Unit Price without VAT: | kr 5 050,83000 |
|---|---|
| Unit Price with VAT: | kr 6 313,53750 |


