G7J-4A-B-W1 AC24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: kr 487,97000
Datasheet
General Purpose Relay 4PST-NO (DM) (4 Form X) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-NO (DM) (4 Form X) 24VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-4A-B-W1 AC24

DigiKey Part Number
G7J-4A-B-W1AC24-ND
Manufacturer
Manufacturer Product Number
G7J-4A-B-W1 AC24
Description
RELAY GEN PURPOSE 4PST 25A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (DM) (4 Form X) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-4A-B-W1 AC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PST-NO (DM) (4 Form X)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
75 mA
Coil Type
Non Latching
Features
Bracket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VAC
Must Release Voltage
3.6 VAC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
333.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes