Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3RV-SL700-D AC/DC24

DigiKey Part Number
Z5333-ND
Manufacturer
Manufacturer Product Number
G3RV-SL700-D AC/DC24
Description
SSR RELAY SPST-NO 3A 5-24V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VAC/DC
Voltage - Load
5 V ~ 24 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.