Image for FH-1050-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH-1050-20

DigiKey Part Number
FH-1050-20-ND
Manufacturer
Manufacturer Product Number
FH-1050-20
Description
CONTROLLER CAMERA NPN/PNP
Customer Reference
Detailed Description
Camera Controller NPN/PNP 20.4 ~ 26.4VDC
Datasheet
 Datasheet
EDA/CAD Models
FH-1050-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Controller Type
Camera
Output
NPN/PNP
Number of Channels
8
Voltage - Supply
20.4 ~ 26.4VDC
Features
-
Mounting Type
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable