E5EC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EC-RR4D5M-009

DigiKey Part Number
SW1716-ND
Manufacturer
Manufacturer Product Number
E5EC-RR4D5M-009
Description
CONTROL TEMP/PROC RELAY OUT 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (6)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F, Modbus)
Number of Characters Per Row
4, 4, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Event Input, Heater Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.463 lb (210.01 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 7 234,71000kr 7 234,71
Manufacturers Standard Package
Unit Price without VAT:kr 7 234,71000
Unit Price with VAT:kr 9 043,38750