
E5EC-QQ4D5M-011 | |
|---|---|
DigiKey Part Number | SW1715-ND |
Manufacturer | |
Manufacturer Product Number | E5EC-QQ4D5M-011 |
Description | CONTROL TEMP/PROC 24V PANEL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (4), Voltage (External SSR) (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4, 4 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Event Input, Heater Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.463 lb (210.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 637,00000 | kr 8 637,00 |
| Unit Price without VAT: | kr 8 637,00000 |
|---|---|
| Unit Price with VAT: | kr 10 796,25000 |






