E5EC-CX4D5M-014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EC-RR4A5M-000

DigiKey Part Number
Z3788-ND
Manufacturer
Manufacturer Product Number
E5EC-RR4A5M-000
Description
CONTROL TEMP/PROC 100-240V PL MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (6)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.463 lb (210.01 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 55
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 6 294,44000kr 6 294,44
Manufacturers Standard Package
Unit Price without VAT:kr 6 294,44000
Unit Price with VAT:kr 7 868,05000