
E3S-CR66 | |
|---|---|
DigiKey Part Number | E3S-CR66-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CR66 |
Description | SENSOR RETROREFLECTIVE 3M CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E3S-CR66 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 |
Part Status Active | Adjustment Type Adjustable, 3/4-Turn Potentiometer |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 839,32000 | kr 3 839,32 |
| Unit Price without VAT: | kr 3 839,32000 |
|---|---|
| Unit Price with VAT: | kr 4 799,15000 |

