
E2EC-X4D1-M1GJ 0.5M | |
|---|---|
DigiKey Part Number | E2EC-X4D1-M1GJ0.5M-ND |
Manufacturer | |
Manufacturer Product Number | E2EC-X4D1-M1GJ 0.5M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2EC-X4D1-M1GJ 0.5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 048,67000 | kr 3 048,67 |
| Unit Price without VAT: | kr 3 048,67000 |
|---|---|
| Unit Price with VAT: | kr 3 810,83750 |

