Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M18KN16-M1-B1

DigiKey Part Number
Z4202-ND
Manufacturer
Manufacturer Product Number
E2B-M18KN16-M1-B1
Description
SENSOR PROX INDUCTIVE 16MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
E2B-M18KN16-M1-B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.630" (16mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
400Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 262
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 336,42000kr 336,42
5kr 308,83800kr 1 544,19
10kr 298,59300kr 2 985,93
25kr 286,33960kr 7 158,49
50kr 277,95340kr 13 897,67
100kr 270,25780kr 27 025,78
Manufacturers Standard Package
Unit Price without VAT:kr 336,42000
Unit Price with VAT:kr 420,52500