


D4NS-8AF | |
|---|---|
DigiKey Part Number | Z11173-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-8AF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-8AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 932,43000 | kr 932,43 |
| 5 | kr 813,36800 | kr 4 066,84 |
| 10 | kr 766,79100 | kr 7 667,91 |
| 25 | kr 709,18240 | kr 17 729,56 |
| 50 | kr 668,40960 | kr 33 420,48 |
| 100 | kr 629,89720 | kr 62 989,72 |
| Unit Price without VAT: | kr 932,43000 |
|---|---|
| Unit Price with VAT: | kr 1 165,53750 |





