Non-Locking Interlock 3PST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Locking Interlock 3PST-NC
Animation for Interlock Door Switches D4NS and D4GS-N

D4NS-4DD

DigiKey Part Number
Z7341-ND
Manufacturer
Manufacturer Product Number
D4NS-4DD
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-NC
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 086,77000kr 1 086,77
5kr 947,95600kr 4 739,78
10kr 893,65700kr 8 936,57
25kr 826,50360kr 20 662,59
50kr 778,97120kr 38 948,56
100kr 734,07380kr 73 407,38
Manufacturers Standard Package
Unit Price without VAT:kr 1 086,77000
Unit Price with VAT:kr 1 358,46250