


D4NS-2DF | |
|---|---|
DigiKey Part Number | Z9059-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-2DF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-2DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 816,54000 | kr 816,54 |
| 5 | kr 712,25400 | kr 3 561,27 |
| 10 | kr 671,47700 | kr 6 714,77 |
| 25 | kr 621,03920 | kr 15 525,98 |
| 50 | kr 585,34200 | kr 29 267,10 |
| 100 | kr 551,62100 | kr 55 162,10 |
| Unit Price without VAT: | kr 816,54000 |
|---|---|
| Unit Price with VAT: | kr 1 020,67500 |





