


D4NS-1FF | |
|---|---|
DigiKey Part Number | Z9058-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-1FF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-1FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO (MBB) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 017,06000 | kr 1 017,06 |
| 5 | kr 887,10200 | kr 4 435,51 |
| 10 | kr 836,30400 | kr 8 363,04 |
| 25 | kr 773,46880 | kr 19 336,72 |
| 50 | kr 728,99300 | kr 36 449,65 |
| 100 | kr 686,97680 | kr 68 697,68 |
| Unit Price without VAT: | kr 1 017,06000 |
|---|---|
| Unit Price with VAT: | kr 1 271,32500 |





