
CP1W-16ET1 | |
|---|---|
DigiKey Part Number | CP1W-16ET1-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-16ET1 |
Description | OUTPUT MODULE 16 SOLID STATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-16ET1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CJ, CP1 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, Lloyd, NK | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 316,07000 | kr 5 316,07 |
| Unit Price without VAT: | kr 5 316,07000 |
|---|---|
| Unit Price with VAT: | kr 6 645,08750 |














