
CJ1M-CPU13-ETN | |
|---|---|
DigiKey Part Number | CJ1M-CPU13-ETN-ND |
Manufacturer | |
Manufacturer Product Number | CJ1M-CPU13-ETN |
Description | CONTROL LOGIC 20K PROG 32K DATA |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
EDA/CAD Models | CJ1M-CPU13-ETN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 20 Modules (1 Rack) Max | |
Voltage - Supply | - | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232C (CompoWay/F, Modbus) | |
Memory Size | 32K Words | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 11 lbs (5 kg) | |
Base Product Number |













